


TS33-46-35-BK-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS33-46-35-BK-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS33-46-35-BK-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS33-46-35-BK-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS33-46-35-BK-260-SMT-TR |
Description | 4.6 X 1.85 MM, 1.25 MM ACTUATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS33-46-35-BK-260-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.60mm x 1.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.20mm | |
Mechanical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,89640 Kč | 147,41 Kč |
| 100 | 5,27890 Kč | 527,89 Kč |
| 250 | 4,89252 Kč | 1 223,13 Kč |
| 500 | 4,61704 Kč | 2 308,52 Kč |
| 1 000 | 4,35981 Kč | 4 359,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,99396 Kč | 11 981,88 Kč |
| 6 000 | 3,79084 Kč | 22 745,04 Kč |
| 9 000 | 3,68188 Kč | 33 136,92 Kč |
| 15 000 | 3,55489 Kč | 53 323,35 Kč |
| 21 000 | 3,47727 Kč | 73 022,67 Kč |
| 30 000 | 3,40009 Kč | 102 002,70 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |






