


TS32-7-35-BK-260-RA-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS32-7-35-BK-260-RA-SMT-TR-ND - Tape & Reel (TR) 2223-TS32-7-35-BK-260-RA-SMT-TRCT-ND - Cut Tape (CT) 2223-TS32-7-35-BK-260-RA-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS32-7-35-BK-260-RA-SMT-TR |
Description | 7 X 3.5 MM, 1.1 MM ACTUATOR HEIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS32-7-35-BK-260-RA-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.50mm | |
Actuator Orientation | Side Actuated | |
Termination Style | J Lead | |
Outline | 7.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,97240 Kč | 124,31 Kč |
| 100 | 4,46000 Kč | 446,00 Kč |
| 250 | 4,13408 Kč | 1 033,52 Kč |
| 500 | 3,90100 Kč | 1 950,50 Kč |
| 1 000 | 3,68263 Kč | 3 682,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,48105 Kč | 6 962,10 Kč |
| 4 000 | 3,29700 Kč | 13 188,00 Kč |
| 6 000 | 3,19765 Kč | 19 185,90 Kč |
| 10 000 | 3,08116 Kč | 30 811,60 Kč |
| 14 000 | 3,00967 Kč | 42 135,38 Kč |
| 20 000 | 2,93831 Kč | 58 766,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


