Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS28-63-63-G-260-RA-D

DigiKey Part Number
2223-TS28-63-63-G-260-RA-D-ND
Manufacturer
Manufacturer Product Number
TS28-63-63-G-260-RA-D
Description
SWITCH TACTILE SPST-NO 0.03A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TS28-63-63-G-260-RA-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
6.30mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
PC Pin
Packaging
Tray
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, Green
Circuit
SPST-NO
Operating Force
260gf
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 80°C
Contact Rating @ Voltage
0.03A @ 30VDC
Actuator Material
Polyamide (PA66), Nylon 6/6
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 843
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1104,57000 Kč104,57 Kč
1087,37300 Kč873,73 Kč
2580,93480 Kč2 023,37 Kč
16069,49419 Kč11 119,07 Kč
32065,86350 Kč21 076,32 Kč
64062,59667 Kč40 061,87 Kč
1 12060,21964 Kč67 446,00 Kč
2 56057,11563 Kč146 216,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,57000 Kč
Unit Price with VAT:126,52970 Kč