
TS26-68-25-WT-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS26-68-25-WT-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS26-68-25-WT-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS26-68-25-WT-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS26-68-25-WT-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS26-68-25-WT-260-SMT-TR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.20mm x 6.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, White |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 27,30000 Kč | 273,00 Kč |
| 25 | 25,35200 Kč | 633,80 Kč |
| 100 | 22,58650 Kč | 2 258,65 Kč |
| 250 | 20,93560 Kč | 5 233,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,08748 Kč | 15 269,98 Kč |
| 1 600 | 18,12421 Kč | 28 998,74 Kč |
| 2 400 | 17,60865 Kč | 42 260,76 Kč |
| 4 000 | 17,00771 Kč | 68 030,84 Kč |
| 5 600 | 16,64098 Kč | 93 189,49 Kč |
| 8 000 | 16,27631 Kč | 130 210,48 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |


