
TS26-68-25-BL-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS26-68-25-BL-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS26-68-25-BL-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS26-68-25-BL-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS26-68-25-BL-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS26-68-25-BL-260-SMT-TR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.20mm x 6.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,48600 Kč | 274,86 Kč |
| 25 | 25,52520 Kč | 638,13 Kč |
| 100 | 22,74080 Kč | 2 274,08 Kč |
| 250 | 21,07864 Kč | 5 269,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,21790 Kč | 15 374,32 Kč |
| 1 600 | 18,24805 Kč | 29 196,88 Kč |
| 2 400 | 17,72896 Kč | 42 549,50 Kč |
| 4 000 | 17,12392 Kč | 68 495,68 Kč |
| 5 600 | 16,75468 Kč | 93 826,21 Kč |
| 8 000 | 16,38752 Kč | 131 100,16 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

