
TS22-45-035-BK-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS22-45-035-BK-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS22-45-035-BK-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS22-45-035-BK-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS22-45-035-BK-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS22-45-035-BK-260-SMT-TR Models |
Category | Actuator Length, Right Angle 1.70mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.80mm x 2.25mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Rectangular Button | Switch Travel 0.15mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 10,54080 Kč | 263,52 Kč |
| 100 | 9,41340 Kč | 941,34 Kč |
| 250 | 8,71920 Kč | 2 179,80 Kč |
| 500 | 8,23206 Kč | 4 116,03 Kč |
| 1 000 | 7,78228 Kč | 7 782,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,24792 Kč | 18 119,80 Kč |
| 5 000 | 6,89045 Kč | 34 452,25 Kč |
| 7 500 | 6,69965 Kč | 50 247,38 Kč |
| 12 500 | 6,47782 Kč | 80 972,75 Kč |
| 17 500 | 6,34269 Kč | 110 997,07 Kč |
| 25 000 | 6,20856 Kč | 155 214,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




