Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS18-5-20-SL-160-SMT-TR

DigiKey Part Number
2223-TS18-5-20-SL-160-SMT-TR-ND - Tape & Reel (TR)
2223-TS18-5-20-SL-160-SMT-TRCT-ND - Cut Tape (CT)
2223-TS18-5-20-SL-160-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS18-5-20-SL-160-SMT-TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS18-5-20-SL-160-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
5.20mm x 5.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Brass, Nickel Plated
Switch Travel
0.20mm
Mechanical Life
80,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,30500 Kč43,05 Kč
254,04000 Kč101,00 Kč
1003,62640 Kč362,64 Kč
2503,36304 Kč840,76 Kč
5003,17364 Kč1 586,82 Kč
1 0002,99557 Kč2 995,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,67898 Kč10 715,92 Kč
8 0002,54189 Kč20 335,12 Kč
12 0002,46832 Kč29 619,84 Kč
20 0002,38249 Kč47 649,80 Kč
28 0002,33002 Kč65 240,56 Kč
40 0002,27778 Kč91 111,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč