
TS14-1212-90-BK-160-SCR-D | |
|---|---|
DigiKey Part Number | 2223-TS14-1212-90-BK-160-SCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS14-1212-90-BK-160-SCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS14-1212-90-BK-160-SCR-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.35mm | |
Mechanical Life | 80,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,49900 Kč | 44,99 Kč |
| 25 | 4,21600 Kč | 105,40 Kč |
| 100 | 3,77860 Kč | 377,86 Kč |
| 250 | 3,50360 Kč | 875,90 Kč |
| 500 | 3,30614 Kč | 1 653,07 Kč |
| 1 000 | 3,12096 Kč | 3 120,96 Kč |
| 2 500 | 2,89679 Kč | 7 241,98 Kč |
| 5 000 | 2,74439 Kč | 13 721,95 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |


