
TS11-674-65-BK-100-RA-D | |
|---|---|
DigiKey Part Number | 2223-TS11-674-65-BK-100-RA-D-ND |
Manufacturer | |
Manufacturer Product Number | TS11-674-65-BK-100-RA-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS11-674-65-BK-100-RA-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 6.50mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,84200 Kč | 28,42 Kč |
| 25 | 2,66080 Kč | 66,52 Kč |
| 100 | 2,39550 Kč | 239,55 Kč |
| 250 | 2,22456 Kč | 556,14 Kč |
| 500 | 2,09952 Kč | 1 049,76 Kč |
| 1 000 | 1,98123 Kč | 1 981,23 Kč |
| 3 000 | 1,80995 Kč | 5 429,85 Kč |
| 5 000 | 1,73776 Kč | 8 688,80 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |


