Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS06-667-30-R-100-G-SMT-TR

DigiKey Part Number
2223-TS06-667-30-R-100-G-SMT-TR-ND - Tape & Reel (TR)
2223-TS06-667-30-R-100-G-SMT-TRCT-ND - Cut Tape (CT)
2223-TS06-667-30-R-100-G-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS06-667-30-R-100-G-SMT-TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS06-667-30-R-100-G-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.70mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
100gf
Circuit
SPST-NO
Operating Temperature
-30°C ~ 80°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA FR52), Nylon FR52
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
3.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS06-667-30-BK-100-G-SMT-TRSame Sky (Formerly CUI Devices)1 8732223-TS06-667-30-BK-100-G-SMT-TRCT-ND6,30000 KčParametric Equivalent
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,52200 Kč55,22 Kč
255,17400 Kč129,35 Kč
1004,63430 Kč463,43 Kč
2504,29452 Kč1 073,63 Kč
5004,05262 Kč2 026,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,70153 Kč5 552,30 Kč
3 0003,50296 Kč10 508,88 Kč
4 5003,39547 Kč15 279,61 Kč
7 5003,26914 Kč24 518,55 Kč
10 5003,19144 Kč33 510,12 Kč
15 0003,11375 Kč46 706,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč