
TS06-667-30-BK-260-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS06-667-30-BK-260-G-SMT-TR-ND - Tape & Reel (TR) 2223-TS06-667-30-BK-260-G-SMT-TRCT-ND - Cut Tape (CT) 2223-TS06-667-30-BK-260-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS06-667-30-BK-260-G-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS06-667-30-BK-260-G-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.70mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA FR52), Nylon FR52 | |
Switch Travel | 0.25mm | |
Mechanical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 5,17800 Kč | 51,78 Kč |
| 25 | 4,84160 Kč | 121,04 Kč |
| 100 | 4,34050 Kč | 434,05 Kč |
| 250 | 4,02308 Kč | 1 005,77 Kč |
| 500 | 3,79658 Kč | 1 898,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,46707 Kč | 5 200,61 Kč |
| 3 000 | 3,28057 Kč | 9 841,71 Kč |
| 4 500 | 3,17953 Kč | 14 307,89 Kč |
| 7 500 | 3,06070 Kč | 22 955,25 Kč |
| 10 500 | 2,98758 Kč | 31 369,59 Kč |
| 15 000 | 2,91443 Kč | 43 716,45 Kč |
| 37 500 | 2,74649 Kč | 102 993,38 Kč |
| 75 000 | 2,63737 Kč | 197 802,75 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |

