
TS06-667-25-WT-260-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS06-667-25-WT-260-G-SMT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS06-667-25-WT-260-G-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS06-667-25-WT-260-G-SMT-TR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.70mm x 6.00mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA FR52), Nylon FR52 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 60,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS06-667-25-BK-260-G-SMT-TR | Same Sky (Formerly CUI Devices) | 2 973 | 2223-TS06-667-25-BK-260-G-SMT-TRCT-ND | 6,30000 Kč | Parametric Equivalent |
| TS06-667-25-R-260-G-SMT-TR | Same Sky (Formerly CUI Devices) | 266 | 2223-TS06-667-25-R-260-G-SMT-TRCT-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 3,10434 Kč | 46 565,10 Kč |
| Unit Price without VAT: | 3,10434 Kč |
|---|---|
| Unit Price with VAT: | 3,75625 Kč |



