
TS06-667-25-BK-260-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS06-667-25-BK-260-G-SMT-TR-ND - Tape & Reel (TR) 2223-TS06-667-25-BK-260-G-SMT-TRCT-ND - Cut Tape (CT) 2223-TS06-667-25-BK-260-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS06-667-25-BK-260-G-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS06-667-25-BK-260-G-SMT-TR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.70mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA FR52), Nylon FR52 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 60,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 5,17400 Kč | 129,35 Kč |
| 100 | 4,63430 Kč | 463,43 Kč |
| 250 | 4,29452 Kč | 1 073,63 Kč |
| 500 | 4,05262 Kč | 2 026,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,70153 Kč | 5 552,30 Kč |
| 3 000 | 3,50296 Kč | 10 508,88 Kč |
| 4 500 | 3,39547 Kč | 15 279,61 Kč |
| 7 500 | 3,26914 Kč | 24 518,55 Kč |
| 10 500 | 3,19144 Kč | 33 510,12 Kč |
| 15 000 | 3,11375 Kč | 46 706,25 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

