Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS03-66-70-BK-260-LCR-D-67

DigiKey Part Number
2223-TS03-66-70-BK-260-LCR-D-67-ND
Manufacturer
Manufacturer Product Number
TS03-66-70-BK-260-LCR-D-67
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TS03-66-70-BK-260-LCR-D-67 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.10mm x 6.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 041
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,92900 Kč69,29 Kč
256,47560 Kč161,89 Kč
1005,79120 Kč579,12 Kč
2505,36708 Kč1 341,77 Kč
5005,06472 Kč2 532,36 Kč
1 0004,78334 Kč4 783,34 Kč
3 0004,38375 Kč13 151,25 Kč
5 0004,21825 Kč21 091,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč