
TS02-66-73-BK-260-LCR-D | |
---|---|
DigiKey Part Number | 2223-TS02-66-73-BK-260-LCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS02-66-73-BK-260-LCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS02-66-73-BK-260-LCR-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 60,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,50000 Kč | 2,50 Kč |
10 | 2,20800 Kč | 22,08 Kč |
25 | 2,07480 Kč | 51,87 Kč |
100 | 1,87260 Kč | 187,26 Kč |
250 | 1,73972 Kč | 434,93 Kč |
500 | 1,64224 Kč | 821,12 Kč |
1 000 | 1,54996 Kč | 1 549,96 Kč |
3 000 | 1,41512 Kč | 4 245,36 Kč |
5 000 | 1,35803 Kč | 6 790,15 Kč |
Unit Price without VAT: | 2,50000 Kč |
---|---|
Unit Price with VAT: | 3,02500 Kč |