
TS02-66-70-BK-260-LCR-D | |
|---|---|
DigiKey Part Number | 2223-TS02-66-70-BK-260-LCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS02-66-70-BK-260-LCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS02-66-70-BK-260-LCR-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,95720 Kč | 48,93 Kč |
| 100 | 1,76590 Kč | 176,59 Kč |
| 250 | 1,64120 Kč | 410,30 Kč |
| 500 | 1,54966 Kč | 774,83 Kč |
| 1 000 | 1,46251 Kč | 1 462,51 Kč |
| 3 000 | 1,33512 Kč | 4 005,36 Kč |
| 5 000 | 1,28109 Kč | 6 405,45 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |






