
TS02-66-130-BK-160-SCR-D | |
|---|---|
DigiKey Part Number | 2223-TS02-66-130-BK-160-SCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS02-66-130-BK-160-SCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS02-66-130-BK-160-SCR-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 80,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 2,26760 Kč | 56,69 Kč |
| 100 | 2,04520 Kč | 204,52 Kč |
| 250 | 1,89988 Kč | 474,97 Kč |
| 500 | 1,79406 Kč | 897,03 Kč |
| 1 000 | 1,69286 Kč | 1 692,86 Kč |
| 3 000 | 1,54587 Kč | 4 637,61 Kč |
| 5 000 | 1,48368 Kč | 7 418,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



