


TBP05R2-762-08BE | |
|---|---|
DigiKey Part Number | 2223-TBP05R2-762-08BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP05R2-762-08BE |
Description | TERM BLOCK HDR 8POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP05R2-762-08BE Models |
Category | Current - IEC 10A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 630 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,76700 Kč | 207,67 Kč |
| 25 | 18,07520 Kč | 451,88 Kč |
| 50 | 16,31540 Kč | 815,77 Kč |
| 100 | 14,81620 Kč | 1 481,62 Kč |
| 300 | 12,93477 Kč | 3 880,43 Kč |
| 500 | 12,24772 Kč | 6 123,86 Kč |
| 1 000 | 11,47814 Kč | 11 478,14 Kč |
| 5 000 | 10,26008 Kč | 51 300,40 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


