18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
The Ultimate Guide to Terminal Block Selection

TBP03R3-350-09BK

DigiKey Part Number
2223-TBP03R3-350-09BK-ND
Manufacturer
Manufacturer Product Number
TBP03R3-350-09BK
Description
TERM BLOCK HDR 18POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBP03R3-350-09BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
18
Positions Per Level
9
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Voltage - IEC
250 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 130°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
0.102" (2.60mm)
Insulation Height
0.524" (13.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1132,08000 Kč132,08 Kč
1093,75600 Kč937,56 Kč
2582,34560 Kč2 058,64 Kč
5075,31560 Kč3 765,78 Kč
18065,53711 Kč11 796,68 Kč
36061,70028 Kč22 212,10 Kč
54059,84196 Kč32 314,66 Kč
1 08057,21974 Kč61 797,32 Kč
Manufacturers Standard Package
Unit Price without VAT:132,08000 Kč
Unit Price with VAT:159,81680 Kč