




TBP03P3-350-05BE | |
|---|---|
DigiKey Part Number | 2223-TBP03P3-350-05BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P3-350-05BE |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-1.5mm² |
Part Status Active | Color Blue |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 5 | Contact Mating Finish Nickel |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.138" (3.50mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 6-7mm |
Termination Style Screw | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.441" (11.20mm) |
Voltage - IEC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,30300 Kč | 253,03 Kč |
| 25 | 22,03960 Kč | 550,99 Kč |
| 50 | 19,91880 Kč | 995,94 Kč |
| 100 | 18,11920 Kč | 1 811,92 Kč |
| 300 | 15,87870 Kč | 4 763,61 Kč |
| 600 | 14,80498 Kč | 8 882,99 Kč |
| 1 200 | 13,94950 Kč | 16 739,40 Kč |
| 5 100 | 12,70890 Kč | 64 815,39 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |





