9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
TBP03P1-350-09BEOR
TBP03P1-350-09BEOR
The Ultimate Guide to Terminal Block Selection

TBP03P1-350-09BEOR

DigiKey Part Number
2223-TBP03P1-350-09BEOR-ND
Manufacturer
Manufacturer Product Number
TBP03P1-350-09BEOR
Description
TERM BLOCK PLUG 9POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
7A
Voltage - IEC
320 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Blue
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Nickel
Features
Push Button Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
7-8mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.488" (12.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1101,00000 Kč101,00 Kč
1071,77100 Kč717,71 Kč
2562,87640 Kč1 571,91 Kč
5057,34560 Kč2 867,28 Kč
10052,77430 Kč5 277,43 Kč
30047,25320 Kč14 175,96 Kč
50045,29100 Kč22 645,50 Kč
1 00043,12653 Kč43 126,53 Kč
5 00039,76992 Kč198 849,60 Kč
Manufacturers Standard Package
Unit Price without VAT:101,00000 Kč
Unit Price with VAT:122,21000 Kč