Parametric Equivalent



TBP03P1-350-06BEGY | |
|---|---|
DigiKey Part Number | 2223-TBP03P1-350-06BEGY-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P1-350-06BEGY |
Description | TERM BLOCK PLUG 6POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 16-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Blue |
Number of Positions 6 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 6 | Contact Mating Finish Nickel |
Number of Levels 1 | Features Push Button Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 7-8mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.488" (12.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03P1-350-06BEOR | Same Sky (Formerly CUI Devices) | 729 | 2223-TBP03P1-350-06BEOR-ND | 69,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 29,86925 Kč | 17 921,55 Kč |
| Unit Price without VAT: | 29,86925 Kč |
|---|---|
| Unit Price with VAT: | 36,14179 Kč |




