


TBP01R2W-508-20BE | |
|---|---|
DigiKey Part Number | 102-6467-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R2W-508-20BE |
Description | TERM BLOCK HDR 20POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R2W-508-20BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 20 | |
Positions Per Level | 20 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 20A | |
Voltage - IEC | 320 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 53,18800 Kč | 531,88 Kč |
| 25 | 46,48120 Kč | 1 162,03 Kč |
| 50 | 42,26060 Kč | 2 113,03 Kč |
| 245 | 35,16008 Kč | 8 614,22 Kč |
| 490 | 33,00757 Kč | 16 173,71 Kč |
| 735 | 31,96295 Kč | 23 492,77 Kč |
| 1 225 | 30,84015 Kč | 37 779,18 Kč |
| 5 145 | 28,59593 Kč | 147 126,06 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |


