


TBP01R1-508-24BE | |
|---|---|
DigiKey Part Number | 102-6421-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R1-508-24BE |
Description | TERM BLOCK HDR 24POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R1-508-24BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 24 | |
Positions Per Level | 24 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 20A | |
Voltage - IEC | 320 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.335" (8.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 43,27700 Kč | 432,77 Kč |
| 25 | 37,76280 Kč | 944,07 Kč |
| 50 | 34,26880 Kč | 1 713,44 Kč |
| 240 | 28,40417 Kč | 6 817,00 Kč |
| 480 | 26,58346 Kč | 12 760,06 Kč |
| 720 | 25,69747 Kč | 18 502,18 Kč |
| 1 200 | 24,74352 Kč | 29 692,22 Kč |
| 5 040 | 22,83191 Kč | 115 072,83 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |


