


TBP01R1-508-14BE | |
|---|---|
DigiKey Part Number | 102-6417-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R1-508-14BE |
Description | TERM BLOCK HDR 14POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R1-508-14BE Models |
Category | Current - IEC 20A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 320 V |
Series | Current - UL 16 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 14 | Contact Mating Finish Tin |
Positions Per Level 14 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.335" (8.51mm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 26,91900 Kč | 269,19 Kč |
| 25 | 23,44200 Kč | 586,05 Kč |
| 50 | 21,19960 Kč | 1 059,98 Kč |
| 100 | 19,29510 Kč | 1 929,51 Kč |
| 480 | 16,13477 Kč | 7 744,69 Kč |
| 960 | 15,16427 Kč | 14 557,70 Kč |
| 1 440 | 14,69335 Kč | 21 158,42 Kč |
| 5 280 | 13,56809 Kč | 71 639,52 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |


