
TBLH12V-350-04BK | |
|---|---|
DigiKey Part Number | 2223-TBLH12V-350-04BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH12V-350-04BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TBLH12V-350-04BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 45,58700 Kč | 455,87 Kč |
| 25 | 39,80400 Kč | 995,10 Kč |
| 50 | 36,13760 Kč | 1 806,88 Kč |
| 100 | 33,07810 Kč | 3 307,81 Kč |
| 250 | 29,87176 Kč | 7 467,94 Kč |
| 847 | 26,83183 Kč | 22 726,56 Kč |
| 1 694 | 25,59426 Kč | 43 356,68 Kč |
| 5 082 | 24,16840 Kč | 122 823,81 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |


