
TBLH11-508-04BK | |
|---|---|
DigiKey Part Number | 2223-TBLH11-508-04BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH11-508-04BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TBLH11-508-04BK Models |
Category | Current 10 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -40°C ~ 130°C |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 41,99600 Kč | 419,96 Kč |
| 25 | 36,64560 Kč | 916,14 Kč |
| 50 | 33,25240 Kč | 1 662,62 Kč |
| 100 | 30,40720 Kč | 3 040,72 Kč |
| 250 | 27,42256 Kč | 6 855,64 Kč |
| 616 | 25,21771 Kč | 15 534,11 Kč |
| 1 232 | 23,92459 Kč | 29 475,09 Kč |
| 5 544 | 22,00961 Kč | 122 021,28 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

