
TBLH11-381-03BK | |
|---|---|
DigiKey Part Number | 2223-TBLH11-381-03BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH11-381-03BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TBLH11-381-03BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,66000 Kč | 37,66 Kč |
| 10 | 27,08900 Kč | 270,89 Kč |
| 25 | 23,60240 Kč | 590,06 Kč |
| 50 | 21,35120 Kč | 1 067,56 Kč |
| 100 | 19,43900 Kč | 1 943,90 Kč |
| 250 | 17,41048 Kč | 4 352,62 Kč |
| 500 | 16,20954 Kč | 8 104,77 Kč |
| 1 078 | 15,15981 Kč | 16 342,28 Kč |
| 5 390 | 13,69066 Kč | 73 792,66 Kč |
| Unit Price without VAT: | 37,66000 Kč |
|---|---|
| Unit Price with VAT: | 45,56860 Kč |


