
TBLH11-350-04BK | |
|---|---|
DigiKey Part Number | 2223-TBLH11-350-04BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH11-350-04BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TBLH11-350-04BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,05000 Kč | 49,05 Kč |
| 10 | 35,21700 Kč | 352,17 Kč |
| 25 | 30,71600 Kč | 767,90 Kč |
| 50 | 27,82820 Kč | 1 391,41 Kč |
| 100 | 25,40520 Kč | 2 540,52 Kč |
| 250 | 22,84852 Kč | 5 712,13 Kč |
| 847 | 20,40881 Kč | 17 286,26 Kč |
| 1 694 | 19,41136 Kč | 32 882,84 Kč |
| 5 082 | 18,25887 Kč | 92 791,58 Kč |
| Unit Price without VAT: | 49,05000 Kč |
|---|---|
| Unit Price with VAT: | 59,35050 Kč |

