
TBLH11-350-03BK | |
|---|---|
DigiKey Part Number | 2223-TBLH11-350-03BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH11-350-03BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TBLH11-350-03BK Models |
Category | Current 10 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -40°C ~ 130°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,12400 Kč | 291,24 Kč |
| 25 | 25,37400 Kč | 634,35 Kč |
| 50 | 22,95920 Kč | 1 147,96 Kč |
| 100 | 20,91400 Kč | 2 091,40 Kč |
| 250 | 18,74364 Kč | 4 685,91 Kč |
| 500 | 17,46068 Kč | 8 730,34 Kč |
| 1 155 | 16,25336 Kč | 18 772,63 Kč |
| 5 775 | 14,72460 Kč | 85 034,57 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

