4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
TBLH10V-500-04BK
TBLH10V-500-04BK
The Ultimate Guide to Terminal Block Selection

TBLH10V-500-04BK

DigiKey Part Number
102-TBLH10V-500-04BK-ND
Manufacturer
Manufacturer Product Number
TBLH10V-500-04BK
Description
TERMINAL BLOCK, SCREWLESS, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBLH10V-500-04BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
138,94000 Kč38,94 Kč
1028,08100 Kč280,81 Kč
2524,46000 Kč611,50 Kč
5022,12360 Kč1 106,18 Kč
10020,14700 Kč2 014,70 Kč
25018,05248 Kč4 513,12 Kč
72016,26317 Kč11 709,48 Kč
1 44015,38887 Kč22 159,97 Kč
5 04014,26058 Kč71 873,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,94000 Kč
Unit Price with VAT:47,11740 Kč