




TBLH10V-500-03BK | |
|---|---|
DigiKey Part Number | 102-TBLH10V-500-03BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10V-500-03BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10V-500-03BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 25 | 20,52760 Kč | 513,19 Kč |
| 50 | 18,54540 Kč | 927,27 Kč |
| 100 | 16,85930 Kč | 1 685,93 Kč |
| 250 | 15,05892 Kč | 3 764,73 Kč |
| 960 | 13,17691 Kč | 12 649,83 Kč |
| 1 920 | 12,48988 Kč | 23 980,57 Kč |
| 5 760 | 11,69352 Kč | 67 354,68 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

