Parametric Equivalent
Parametric Equivalent



TBLH10V-350-07BK | |
|---|---|
DigiKey Part Number | 102-TBLH10V-350-07BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10V-350-07BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10V-350-07BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,78000 Kč | 59,78 Kč |
| 10 | 42,81600 Kč | 428,16 Kč |
| 25 | 37,35960 Kč | 933,99 Kč |
| 50 | 33,91160 Kč | 1 695,58 Kč |
| 100 | 31,02350 Kč | 3 102,35 Kč |
| 480 | 26,31250 Kč | 12 630,00 Kč |
| 960 | 24,88527 Kč | 23 889,86 Kč |
| 1 440 | 24,19653 Kč | 34 843,00 Kč |
| 5 280 | 22,55882 Kč | 119 110,57 Kč |
| Unit Price without VAT: | 59,78000 Kč |
|---|---|
| Unit Price with VAT: | 72,33380 Kč |





