




TBLH10V-350-04BK | |
|---|---|
DigiKey Part Number | 102-TBLH10V-350-04BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10V-350-04BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10V-350-04BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 27,73800 Kč | 277,38 Kč |
| 25 | 24,16440 Kč | 604,11 Kč |
| 50 | 21,85480 Kč | 1 092,74 Kč |
| 100 | 19,89770 Kč | 1 989,77 Kč |
| 250 | 17,81976 Kč | 4 454,94 Kč |
| 880 | 15,77141 Kč | 13 878,84 Kč |
| 1 760 | 14,96107 Kč | 26 331,48 Kč |
| 5 280 | 14,02253 Kč | 74 038,96 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |



