


TBLH10-350-12BK | |
|---|---|
DigiKey Part Number | 102-TBLH10-350-12BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10-350-12BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10-350-12BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 73,13600 Kč | 731,36 Kč |
| 25 | 64,08600 Kč | 1 602,15 Kč |
| 50 | 58,45420 Kč | 2 922,71 Kč |
| 231 | 49,35983 Kč | 11 402,12 Kč |
| 462 | 46,49284 Kč | 21 479,69 Kč |
| 693 | 45,10449 Kč | 31 257,41 Kč |
| 1 155 | 43,61530 Kč | 50 375,67 Kč |
| 5 082 | 40,57498 Kč | 206 202,05 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |

