




TBLH10-350-08BK | |
|---|---|
DigiKey Part Number | 102-TBLH10-350-08BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10-350-08BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10-350-08BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 51,10900 Kč | 511,09 Kč |
| 25 | 44,64160 Kč | 1 116,04 Kč |
| 50 | 40,57660 Kč | 2 028,83 Kč |
| 100 | 37,18960 Kč | 3 718,96 Kč |
| 385 | 32,30857 Kč | 12 438,80 Kč |
| 770 | 30,52045 Kč | 23 500,75 Kč |
| 1 155 | 29,65663 Kč | 34 253,41 Kč |
| 5 005 | 27,40078 Kč | 137 140,90 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |

