




TBLH10-350-06BK | |
|---|---|
DigiKey Part Number | 102-TBLH10-350-06BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10-350-06BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10-350-06BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 39,64400 Kč | 396,44 Kč |
| 25 | 34,58800 Kč | 864,70 Kč |
| 50 | 31,36680 Kč | 1 568,34 Kč |
| 100 | 28,66440 Kč | 2 866,44 Kč |
| 250 | 25,82504 Kč | 6 456,26 Kč |
| 539 | 23,99811 Kč | 12 934,98 Kč |
| 1 078 | 22,70745 Kč | 24 478,63 Kč |
| 5 390 | 20,69102 Kč | 111 524,60 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |

