




TBL009V-254-08GY-2GY | |
|---|---|
DigiKey Part Number | 102-TBL009V-254-08GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009V-254-08GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009V-254-08GY-2GY Models |
Category | Voltage 150 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side), Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 8 | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 36,57900 Kč | 365,79 Kč |
| 25 | 31,90000 Kč | 797,50 Kč |
| 50 | 28,91420 Kč | 1 445,71 Kč |
| 100 | 26,39870 Kč | 2 639,87 Kč |
| 250 | 23,75208 Kč | 5 938,02 Kč |
| 560 | 21,97066 Kč | 12 303,57 Kč |
| 1 120 | 20,77921 Kč | 23 272,72 Kč |
| 5 040 | 19,00815 Kč | 95 801,08 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |





