




TBL009V-254-03GY-2GY | |
|---|---|
DigiKey Part Number | 102-TBL009V-254-03GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009V-254-03GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009V-254-03GY-2GY Models |
Category | Voltage 150 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side), Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 3 | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 13,91100 Kč | 139,11 Kč |
| 25 | 12,11280 Kč | 302,82 Kč |
| 50 | 10,91580 Kč | 545,79 Kč |
| 100 | 9,87930 Kč | 987,93 Kč |
| 250 | 8,75512 Kč | 2 188,78 Kč |
| 500 | 8,07776 Kč | 4 038,88 Kč |
| 1 440 | 7,28827 Kč | 10 495,11 Kč |
| 5 760 | 6,60106 Kč | 38 022,11 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |





