




TBL009-254-12GY-2GY | |
|---|---|
DigiKey Part Number | 102-TBL009-254-12GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009-254-12GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009-254-12GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 150 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 52,28500 Kč | 522,85 Kč |
| 25 | 45,69160 Kč | 1 142,29 Kč |
| 50 | 41,53400 Kč | 2 076,70 Kč |
| 100 | 38,07780 Kč | 3 807,78 Kč |
| 330 | 33,56688 Kč | 11 077,07 Kč |
| 660 | 31,64621 Kč | 20 886,50 Kč |
| 1 320 | 30,13372 Kč | 39 776,51 Kč |
| 5 280 | 28,03607 Kč | 148 030,45 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |



