




TBL008V-1000-04BE | |
|---|---|
DigiKey Part Number | 102-TBL008V-1000-04BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL008V-1000-04BE |
Description | TERMINAL BLOCK, SCREWLESS, 10.0, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL008V-1000-04BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 66 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 10 | 106,73300 Kč | 1 067,33 Kč |
| 48 | 86,41542 Kč | 4 147,94 Kč |
| 96 | 79,88208 Kč | 7 668,68 Kč |
| 144 | 76,66313 Kč | 11 039,49 Kč |
| 288 | 72,05667 Kč | 20 752,32 Kč |
| 528 | 68,82811 Kč | 36 341,24 Kč |
| 1 008 | 66,06538 Kč | 66 593,90 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |




