




TBL007A-508-02GY | |
|---|---|
DigiKey Part Number | 102-TBL007A-508-02GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL007A-508-02GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL007A-508-02GY Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 2 | Operating Temperature -40°C ~ 105°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 25 | 10,35640 Kč | 258,91 Kč |
| 50 | 9,32740 Kč | 466,37 Kč |
| 100 | 8,43490 Kč | 843,49 Kč |
| 250 | 7,45848 Kč | 1 864,62 Kč |
| 500 | 6,86676 Kč | 3 433,38 Kč |
| 1 026 | 6,37165 Kč | 6 537,31 Kč |
| 5 130 | 5,61060 Kč | 28 782,38 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

