TBL005A-500-07GY-2WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBL005A-500-07GY-2WT
TBL005A-500-07GY-2WT
TBL005A-500-07GY-2WT
The Ultimate Guide to Terminal Block Selection

TBL005A-500-07GY-2WT

DigiKey Part Number
102-TBL005A-500-07GY-2WT-ND
Manufacturer
Manufacturer Product Number
TBL005A-500-07GY-2WT
Description
TERMINAL BLOCK, SCREWLESS, 5.00,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL005A-500-07GY-2WT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.197" (5.00mm)
Mating Orientation
45° (135°) Angle with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side), Push Button Actuated
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
163,15000 Kč63,15 Kč
1045,19400 Kč451,94 Kč
2539,44760 Kč986,19 Kč
5035,82280 Kč1 791,14 Kč
10032,79170 Kč3 279,17 Kč
27029,39048 Kč7 935,43 Kč
54027,57861 Kč14 892,45 Kč
1 08026,14527 Kč28 236,89 Kč
5 13023,96352 Kč122 932,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,15000 Kč
Unit Price with VAT:76,41150 Kč