




TBL005A-500-06GY-2WT | |
|---|---|
DigiKey Part Number | 102-TBL005A-500-06GY-2WT-ND |
Manufacturer | |
Manufacturer Product Number | TBL005A-500-06GY-2WT |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL005A-500-06GY-2WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,15000 Kč | 55,15 Kč |
| 10 | 39,44800 Kč | 394,48 Kč |
| 25 | 34,42080 Kč | 860,52 Kč |
| 50 | 31,21300 Kč | 1 560,65 Kč |
| 100 | 28,53120 Kč | 2 853,12 Kč |
| 315 | 25,11498 Kč | 7 911,22 Kč |
| 630 | 23,57900 Kč | 14 854,77 Kč |
| 1 260 | 22,36462 Kč | 28 179,42 Kč |
| 5 040 | 20,67336 Kč | 104 193,73 Kč |
| Unit Price without VAT: | 55,15000 Kč |
|---|---|
| Unit Price with VAT: | 66,73150 Kč |



