




TBL004V-508-09BE-2GY | |
|---|---|
DigiKey Part Number | 102-TBL004V-508-09BE-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL004V-508-09BE-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL004V-508-09BE-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 50,18500 Kč | 501,85 Kč |
| 25 | 43,84400 Kč | 1 096,10 Kč |
| 50 | 39,84580 Kč | 1 992,29 Kč |
| 180 | 34,16606 Kč | 6 149,89 Kč |
| 360 | 31,90006 Kč | 11 484,02 Kč |
| 540 | 30,79474 Kč | 16 629,16 Kč |
| 1 080 | 29,22630 Kč | 31 564,40 Kč |
| 5 040 | 26,86211 Kč | 135 385,03 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |

