




TBL004V-508-05BE-2GY | |
|---|---|
DigiKey Part Number | 102-TBL004V-508-05BE-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL004V-508-05BE-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL004V-508-05BE-2GY Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 14-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side), Push Button Actuated |
Number of Levels 1 | Color Blue |
Positions Per Level 5 | Operating Temperature -40°C ~ 105°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 26,77800 Kč | 267,78 Kč |
| 25 | 23,32480 Kč | 583,12 Kč |
| 50 | 21,09320 Kč | 1 054,66 Kč |
| 100 | 19,20170 Kč | 1 920,17 Kč |
| 360 | 16,52742 Kč | 5 949,87 Kč |
| 720 | 15,46581 Kč | 11 135,38 Kč |
| 1 080 | 14,94915 Kč | 16 145,08 Kč |
| 5 040 | 13,53588 Kč | 68 220,84 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |




