


TBL004-508-24BE-2GY | |
|---|---|
DigiKey Part Number | 102-TBL004-508-24BE-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL004-508-24BE-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL004-508-24BE-2GY Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 14-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side), Push Button Actuated |
Number of Levels 1 | Color Blue |
Positions Per Level 24 | Operating Temperature -40°C ~ 105°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 10 | 119,79400 Kč | 1 197,94 Kč |
| 45 | 97,98600 Kč | 4 409,37 Kč |
| 90 | 90,62733 Kč | 8 156,46 Kč |
| 135 | 87,00326 Kč | 11 745,44 Kč |
| 270 | 81,82067 Kč | 22 091,58 Kč |
| 540 | 77,72837 Kč | 41 973,32 Kč |
| 1 035 | 74,70156 Kč | 77 316,11 Kč |
| Unit Price without VAT: | 169,03000 Kč |
|---|---|
| Unit Price with VAT: | 204,52630 Kč |



