




TBL003-254-07GR-2OR | |
|---|---|
DigiKey Part Number | 102-6389-ND |
Manufacturer | |
Manufacturer Product Number | TBL003-254-07GR-2OR |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL003-254-07GR-2OR Models |
Category | Wire Gauge 20-24 AWG |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Through Hole |
Series | Wire Termination Screwless |
Packaging Tray | Features Interlocking (Side), Lever Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 7 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.100" (2.54mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 2 A | Base Product Number |
Voltage 150 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 33,28200 Kč | 332,82 Kč |
| 25 | 29,01080 Kč | 725,27 Kč |
| 99 | 23,99919 Kč | 2 375,92 Kč |
| 198 | 22,08818 Kč | 4 373,46 Kč |
| 297 | 21,14152 Kč | 6 279,03 Kč |
| 594 | 19,78160 Kč | 11 750,27 Kč |
| 1 089 | 18,82435 Kč | 20 499,72 Kč |
| 5 049 | 17,14367 Kč | 86 558,39 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |


