
TBL002B-350-02GR-2OR | |
---|---|
DigiKey Part Number | 2223-TBL002B-350-02GR-2OR-ND |
Manufacturer | |
Manufacturer Product Number | TBL002B-350-02GR-2OR |
Description | 2 POLES, SCREWLESS, 45, 3.50 MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 7 A | |
Voltage | 300 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,96000 Kč | 8,96 Kč |
10 | 6,79100 Kč | 67,91 Kč |
25 | 5,94080 Kč | 148,52 Kč |
50 | 5,34500 Kč | 267,25 Kč |
234 | 4,27282 Kč | 999,84 Kč |
468 | 3,90562 Kč | 1 827,83 Kč |
702 | 3,72181 Kč | 2 612,71 Kč |
1 170 | 3,51991 Kč | 4 118,29 Kč |
5 148 | 3,09253 Kč | 15 920,34 Kč |
Unit Price without VAT: | 8,96000 Kč |
---|---|
Unit Price with VAT: | 10,84160 Kč |