8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
TBL002A-350-08GY-2GY
TBL002A-350-08GY-2GY
The Ultimate Guide to Terminal Block Selection

TBL002A-350-08GY-2GY

DigiKey Part Number
102-6372-ND
Manufacturer
Manufacturer Product Number
TBL002A-350-08GY-2GY
Description
TERMINAL BLOCK, SCREWLESS, 3.50,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
TBL002A-350-08GY-2GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.138" (3.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
2 A
Voltage
300 V
Wire Gauge
20-24 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side), Push Button Actuated
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 666
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1023,41300 Kč234,13 Kč
2520,39320 Kč509,83 Kč
6317,82825 Kč1 123,18 Kč
12616,24849 Kč2 047,31 Kč
25214,94107 Kč3 765,15 Kč
50413,87950 Kč6 995,27 Kč
1 00813,02980 Kč13 134,04 Kč
5 04011,68851 Kč58 910,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč